- RS Stock No.:
- 181-6046
- Mfr. Part No.:
- SN20P-240
- Brand:
- KEMET
Available to back order for despatch when stock is available
Added
Price Each
Kr. 83,66
(exc. VAT)
Kr. 104,58
(inc. VAT)
Units | Per unit |
1 - 9 | Kr. 83,66 |
10 - 24 | Kr. 78,77 |
25 - 49 | Kr. 72,77 |
50 - 99 | Kr. 68,66 |
100 + | Kr. 62,44 |
- RS Stock No.:
- 181-6046
- Mfr. Part No.:
- SN20P-240
- Brand:
- KEMET
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- VN
Product Details
The KEMET SN20P-240 is a SN series AC line filter type mounting through hole leaded inductor and core material is iron.
Inductance 400 μH
RoHS: Yes
Miscellaneous: Temperature Rise Maximum: 55 K
RoHS: Yes
Miscellaneous: Temperature Rise Maximum: 55 K
Specifications
Attribute | Value |
---|---|
Inductance | 40 μH |
Maximum DC Current | 20A |
Mounting Type | Through Hole |
Maximum DC Resistance | 0.010mΩ |
Diameter | 42mm |
Depth | 22mm |
Dimensions | 42 (Dia.) x 22mm |
Core Material | Iron |
Lead Pitch | 15mm |
Series | SN |
Maximum Operating Temperature | +105°C |
Lead Diameter | 2mm |
Minimum Operating Temperature | -25°C |
Terminal Type | Wire |
- RS Stock No.:
- 181-6046
- Mfr. Part No.:
- SN20P-240
- Brand:
- KEMET