- RS Stock No.:
- 265-2342
- Mfr. Part No.:
- SBC2-680-871
- Brand:
- KEMET
487 In stock for same day dispatch
Price Each
Kr. 8,33
(exc. VAT)
Kr. 10,41
(inc. VAT)
Units | Per unit |
1 - 9 | Kr. 8,33 |
10 - 49 | Kr. 7,22 |
50 - 99 | Kr. 6,33 |
100 - 499 | Kr. 5,78 |
500 + | Kr. 4,89 |
- RS Stock No.:
- 265-2342
- Mfr. Part No.:
- SBC2-680-871
- Brand:
- KEMET
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- VN
Product Details
The KEMET ferrite power inductor is useful in various fields and suitable for DC/DC converters and noise filters. It is used in LED lighting, xDSL modems, copying machines, flat TVs, smart meters and power supplies.
Drum core construction
Magnetic non-shield type
Operating temperature range of up to +105°C
RoHS compliant
Lead spacing 4 mm
Magnetic non-shield type
Operating temperature range of up to +105°C
RoHS compliant
Lead spacing 4 mm
Specifications
Attribute | Value |
---|---|
Inductance | 68 μH |
Maximum DC Current | 870mA |
Mounting Type | Through Hole |
Tolerance | 10% |