- RS Stock No.:
- 265-2508
- Mfr. Part No.:
- SBC7-100-532
- Brand:
- KEMET
Available to back order for despatch 07.10.2024
Price Each (In a Box of 1000)
Kr. 8,853
(exc. VAT)
Kr. 11,066
(inc. VAT)
Units | Per unit | Per Box* |
1000 + | Kr. 8,853 | Kr. 8 853,00 |
*price indicative |
- RS Stock No.:
- 265-2508
- Mfr. Part No.:
- SBC7-100-532
- Brand:
- KEMET
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- VN
Product Details
The KEMET ferrite power inductor is useful in various fields and suitable for DC/DC converters and noise filters. It is used in LED lighting, xDSL modems, copying machines, flat TVs, smart meters and power supplies.
Drum core construction
Magnetic non-shield type
Operating temperature range of up to +105°C
RoHS compliant
Lead spacing 10 mm
Magnetic non-shield type
Operating temperature range of up to +105°C
RoHS compliant
Lead spacing 10 mm
Specifications
Attribute | Value |
---|---|
Inductance | 10 μH |
Maximum DC Current | 5.3A |
Mounting Type | Through Hole |
Tolerance | 20% |