- RS Stock No.:
- 265-2571
- Mfr. Part No.:
- SBC8-222-471
- Brand:
- KEMET
3 In stock for same day dispatch
Price Each
Kr. 27,22
(exc. VAT)
Kr. 34,02
(inc. VAT)
Units | Per unit |
1 - 9 | Kr. 27,22 |
10 - 49 | Kr. 25,00 |
50 - 99 | Kr. 20,33 |
100 - 499 | Kr. 17,55 |
500 + | Kr. 15,55 |
- RS Stock No.:
- 265-2571
- Mfr. Part No.:
- SBC8-222-471
- Brand:
- KEMET
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- VN
Product Details
The KEMET ferrite power inductor is useful in various fields and suitable for DC/DC converters and noise filters. It is used in LED lighting, xDSL modems, copying machines, flat TVs, smart meters and power supplies.
Drum core construction
Magnetic non-shield type
Operating temperature range of up to +105°C
RoHS compliant
Lead spacing 10 mm
Magnetic non-shield type
Operating temperature range of up to +105°C
RoHS compliant
Lead spacing 10 mm
Specifications
Attribute | Value |
---|---|
Inductance | 2.2 mH |
Maximum DC Current | 470mA |
Mounting Type | Through Hole |
Tolerance | 10% |