- RS Stock No.:
- 265-2638
- Mfr. Part No.:
- SBCP-14HY152B
- Brand:
- KEMET
Available to back order for despatch 30.12.2024
Price Each (In a Box of 1500)
Kr. 11,341
(exc. VAT)
Kr. 14,176
(inc. VAT)
Units | Per unit | Per Box* |
1500 + | Kr. 11,341 | Kr. 17 011,50 |
*price indicative |
- RS Stock No.:
- 265-2638
- Mfr. Part No.:
- SBCP-14HY152B
- Brand:
- KEMET
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- VN
Product Details
The KEMET ferrite power inductor is useful in various fields and suitable for DC/DC converters and noise filters. It is used in LED lighting, xDSL modems, copying machines, flat TVs, smart meters and power supplies.
Drum core construction
Magnetic non-shield type
Operating temperature range of up to +105°C
RoHS compliant
Lead spacing 5 mm
Magnetic non-shield type
Operating temperature range of up to +105°C
RoHS compliant
Lead spacing 5 mm
Specifications
Attribute | Value |
---|---|
Inductance | 1.5 mH |
Maximum DC Current | 470mA |
Mounting Type | Through Hole |
Tolerance | 10% |