- RS Stock No.:
- 265-2672
- Mfr. Part No.:
- SBCP-14HY6R8B
- Brand:
- KEMET
200 In stock for same day dispatch
Added
Price Each
Kr. 22,78
(exc. VAT)
Kr. 28,48
(inc. VAT)
Units | Per unit |
1 - 9 | Kr. 22,78 |
10 - 49 | Kr. 16,44 |
50 - 99 | Kr. 15,78 |
100 - 499 | Kr. 14,67 |
500 + | Kr. 13,11 |
- RS Stock No.:
- 265-2672
- Mfr. Part No.:
- SBCP-14HY6R8B
- Brand:
- KEMET
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- VN
Product Details
The KEMET ferrite power inductor is useful in various fields and suitable for DC/DC converters and noise filters. It is used in LED lighting, xDSL modems, copying machines, flat TVs, smart meters and power supplies.
Drum core construction
Magnetic non-shield type
Operating temperature range of up to +105°C
RoHS compliant
Lead spacing 5 mm
Magnetic non-shield type
Operating temperature range of up to +105°C
RoHS compliant
Lead spacing 5 mm
Specifications
Attribute | Value |
---|---|
Inductance | 6.8 μH |
Maximum DC Current | 3.35A |
Mounting Type | Through Hole |
Tolerance | 20% |