Murata 6.8 mH ±10% Leaded Inductor, 290mA Idc, 5.7Ω Rdc, 1900R
- RS Stock No.:
- 715-7251
- Mfr. Part No.:
- 19R685C
- Brand:
- Murata Power Solutions
46 In stock for same day dispatch
Price Each
Kr. 16,11
(exc. VAT)
Kr. 20,14
(inc. VAT)
Units | Per unit |
---|---|
1 - 9 | Kr. 16,11 |
10 - 19 | Kr. 15,89 |
20 - 39 | Kr. 15,78 |
40 - 79 | Kr. 15,55 |
80 + | Kr. 13,55 |
- RS Stock No.:
- 715-7251
- Mfr. Part No.:
- 19R685C
- Brand:
- Murata Power Solutions
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Murata 1900R Series Radial Inductor
1900R Series Radial Lead Inductors with Low DC Resistance
PCB Mounting
Fully tinned leads
Suitable for low to medium current applications such as power supply and general purpose filtering designs
PCB Mounting
Fully tinned leads
Suitable for low to medium current applications such as power supply and general purpose filtering designs
Murata Leaded Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 6.8 mH |
Maximum DC Current | 290mA |
Mounting Type | Radial |
Maximum DC Resistance | 5.7Ω |
Tolerance | ±10% |
Diameter | 12mm |
Height | 21mm |
Dimensions | 12 (Dia.) x 21mm |
Lead Pitch | 6mm |
Series | 1900R |
Lead Diameter | 0.8mm |
Minimum Operating Temperature | -40°C |
Terminal Type | Through Hole |
Maximum Operating Temperature | +95°C |