TE Connectivity LED Connector LUMAWISE Endurance S for LUMAWISE Endurance S Series Receptacle 27.4 mm 36.5mm

Get a bulk buy discount

Add 300 more to save 1%

View bulk pricing options

Subtotal (1 bag of 100 units)*

Kr. 7 303,20

(exc. VAT)

Kr. 9 129,00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 300 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
100 - 200Kr. 73,032Kr. 7 303,20-
300 - 400Kr. 71,572Kr. 7 157,201%
500 - 900Kr. 70,841Kr. 7 084,103%
1000 +Kr. 70,111Kr. 7 011,103%

*price indicative

RS Stock No.:
144-4231
Distrelec Article No.:
304-63-404
Mfr. Part No.:
2213858-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

LED Connector

For Use With

LUMAWISE Endurance S Series Receptacle

Length

27.4mm

Standards/Approvals

IEC 62262, IEC 60512-11-6, IEC 60529

Width

36.5mm

Series

LUMAWISE Endurance S

TE Connectivity LED Array Mount


The TE Connectivity LED connector is LUMAWISE Endurance S series with an electrical rating of 30VDC and 1.5A. It has a diameter of 36.5mm and a length of 27.4mm. This connector is compatible with LUMAWISE Endurance S Series Receptacle.

Features and Benefits


• Number of position 1.5

• Operating temperature ranges between -40 °C and 90 °C

• Panel mount device

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy