TE Connectivity LED Connector Sealing Cap LUMAWISE Endurance S for LUMAWISE Endurance S Series Receptacle 15.5 mm 38.5mm

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 100 units)*

Kr. 1 521,70

(exc. VAT)

Kr. 1 902,10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
100 - 200Kr. 15,217Kr. 1 521,70
300 - 400Kr. 14,531Kr. 1 453,10
500 - 900Kr. 13,848Kr. 1 384,80
1000 +Kr. 13,695Kr. 1 369,50

*price indicative

RS Stock No.:
144-4232
Distrelec Article No.:
304-49-726
Mfr. Part No.:
2213795-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

LED Connector Sealing Cap

For Use With

LUMAWISE Endurance S Series Receptacle

Standards/Approvals

IEC 60512-11-6, IEC 62262, IEC 60529

Width

38.5mm

Length

15.5mm

Series

LUMAWISE Endurance S

TE Connectivity LED Array Mount


The TE Connectivity LED connector is LUMAWISE Endurance S series with an electrical rating of 30VDC and 1.5A. It has a diameter of 43.5mm and a length of 15.5mm. This connector is compatible with LUMAWISE Endurance S Series Receptacle.

Features and Benefits


• Operating temperature ranges between -40 °C and 90 °C

• Panel mount device

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy