Ledil F17435_HEKLA-G2-C, HEKLA Series LED Array Mount

Bulk discount available

Subtotal (1 bag of 45 units)*

Kr. 1 033,605

(exc. VAT)

Kr. 1 291,995

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17. april 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
45 - 90Kr. 22,969Kr. 1 033,61
135 - 225Kr. 22,138Kr. 996,21
270 - 495Kr. 21,571Kr. 970,70
540 +Kr. 21,034Kr. 946,53

*price indicative

RS Stock No.:
210-8365
Mfr. Part No.:
F17435_HEKLA-G2-C
Brand:
Ledil
Find similar products by selecting one or more attributes.
Select all

Brand

Ledil

Series

HEKLA

Product Type

LED Array Mount

Diameter

44 mm

Height

5.5mm

Standards/Approvals

RoHS

Kit Contents

Holder

COO (Country of Origin):
DE
The Ledil HEKLA series base part is MADE of polybutylene terephthalate(PBT) and has screw fastening. This holder is compatible with COBs of 13.5 x 13.5 mm packages and max 11.6mm LES size.

Colour is White

Dimensions is Ø44.0mm

Height is 5.5mm