ILS ILH-OC04-HW90-SC221-WIR200., OSCONIQ C2424 4 PowerStar LED Array, 4 Hot White LED (2700K)

Stock information currently inaccessible
RS Stock No.:
216-9846
Mfr. Part No.:
ILH-OC04-HW90-SC221-WIR200.
Brand:
Intelligent LED Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Intelligent LED Solutions

Number of LEDs

4

LED Colours

Hot White

Colour Temperature

2700K

Typical Luminous Flux

800 lm

Series

OSCONIQ C2424 4 PowerStar

COO (Country of Origin):
GB
The Intelligent LED Solutions OSCONIQ C2424 4 Star White 2700K CRI90 can be driven up to 1500mA while OSRAM’s latest power chip technology remains efficient even at the highest drive currents. OSCONIQ® C2424 LEDs are OSRAM’s second chip scale package with a small footprint (2424) and Light Emitting Surface of 2121. A low thermal resistance of 3.5K/W ensures cool running and a highly efficient product. PowerStars are compact, powerful LED light sources built on aluminium substrates for optimal thermal management. At the heart of each PowerStar is an OSRAM OSTAR® Projection Compact LED from OSRAM Opto Semiconductors.

Mounting holes using M3 screws allows easy installation
Available with 200mm connecting wires

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy