ILS ILH-OP04-PCRE-SC221-WIR200., OSLON Pure 1010 4 PowerStar LED Circular Array, 4 Red LED

Unavailable
RS will no longer stock this product.
RS Stock No.:
226-9515
Mfr. Part No.:
ILH-OP04-PCRE-SC221-WIR200.
Brand:
Intelligent LED Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Intelligent LED Solutions

Number of LEDs

4

LED Colours

Red

Typical Luminous Flux

174 lm

Radiant Flux

7.6W

Series

OSLON Pure 1010 4 PowerStar

The Intelligent LED Solutions OSLON pure 1010 LEDs can be driven up to 1000mA while OSRAMs latest power chip technology remains efficient even at the highest drive currents. The LEDs are lambertian emitter and a real chip scale package presenting the highest luminance available on the market. A low thermal resistance of 7.7K/W ensures cool running and a highly efficient product. The power stars are compact, powerful LED light sources built on aluminium substrates for optimal thermal management and available with 200mm wire as standard.

Up to 100,000 hours lifetime to 70% of original brightness
Allow easy installation
PowerStars can be linked together to produce longer chains

Related links