ams OSRAM LED Star 1-LEDs White LED (6500k)
- RS Stock No.:
- 262-3312P
- Mfr. Part No.:
- LZ4-40CW08-0065
- Brand:
- ams OSRAM
Bulk discount available
View bulk pricing optionsSubtotal 10 units (supplied in a tray)*
Kr. 1 577,60
(exc. VAT)
Kr. 1 972,00
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 78 unit(s) shipping from 22 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 10 - 24 | Kr. 157,76 |
| 25 - 49 | Kr. 154,55 |
| 50 - 79 | Kr. 151,58 |
| 80 + | Kr. 143,92 |
*price indicative
- RS Stock No.:
- 262-3312P
- Mfr. Part No.:
- LZ4-40CW08-0065
- Brand:
- ams OSRAM
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
| Brand | ams OSRAM | |
| Product Type | LED Star | |
| Number of LEDs | 1 | |
| LED Colour | White | |
| Current | 700mA | |
| Colour Temperature | 6500k | |
| Typical Luminous Flux | 1010lm | |
| Standards/Approvals | IEC 62471:2006 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type LED Star | ||
Number of LEDs 1 | ||
LED Colour White | ||
Current 700mA | ||
Colour Temperature 6500k | ||
Typical Luminous Flux 1010lm | ||
Standards/Approvals IEC 62471:2006 | ||
Automotive Standard No | ||
The ams OSRAM LZ4 series LEDs provide exceptional luminous flux density. Each of the OSRAM LZ4 series LEDs is also available on a starboard MCPCB which provides a convenient mounting method.
Thermal resistance is 1.1 K/W (only MCPCB without emitter)
Diameter of MCPCB is 19.9 mm
Related links
- Intelligent LED Solutions ILH-7M01-FRED-SC201-WIR200. LED Star 1-LEDs Infrared LED (3900k)
- Intelligent LED Solutions ILH-8M01-FRED-SC201-WIR200. Stanley LED Star 1-LEDs Infrared LED (3900k)
- ams OSRAM SFH 4551 860 nm IR LED SMD Little Star Surface package
- ams OSRAM 10.15 V White LED Module Surface KW3 HNL631.TK KW3 HNL631.TK-6TTB-4L05M0-JCAB
- ams OSRAM LED Driver 30μA PWM
- ams OSRAM LED Driver 55μA PWM
- ams OSRAM MIDLED 950 nm IR LED MIDLED Surface package
- ams OSRAM OSLON P1616 850 nm IR LED Surface package