Philips Lighting GU10 LED Reflector Bulb 3.5 W(35W) 3000K, Warm White, Dimmable
- RS Stock No.:
- 124-4359
- Mfr. Part No.:
- 929001215602
- Brand:
- Philips Lighting
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 124-4359
- Mfr. Part No.:
- 929001215602
- Brand:
- Philips Lighting
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Philips Lighting | |
| Lamp Base | GU10 | |
| Wattage | 3.5 W | |
| Colour Temperature | 3000K | |
| Series | MASTER | |
| Incandescent Equivalent Wattage | 35W | |
| Dimmable | Yes | |
| Colour Tone | Warm White | |
| Voltage Rating | 240 V | |
| Luminosity | 315 lm | |
| Length | 56 mm | |
| Diameter | 50mm | |
| Life Hours | 35000h | |
| Current Rating | 19 mA | |
| Select all | ||
|---|---|---|
Brand Philips Lighting | ||
Lamp Base GU10 | ||
Wattage 3.5 W | ||
Colour Temperature 3000K | ||
Series MASTER | ||
Incandescent Equivalent Wattage 35W | ||
Dimmable Yes | ||
Colour Tone Warm White | ||
Voltage Rating 240 V | ||
Luminosity 315 lm | ||
Length 56 mm | ||
Diameter 50mm | ||
Life Hours 35000h | ||
Current Rating 19 mA | ||
- COO (Country of Origin):
- CN
