- RS Stock No.:
- 124-4394
- Mfr. Part No.:
- 929001228902
- Brand:
- Philips Lighting
Discontinued product
- RS Stock No.:
- 124-4394
- Mfr. Part No.:
- 929001228902
- Brand:
- Philips Lighting
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Philips Classic LEDBulb ST64 E27 Gold Lamps
The Philips Classic ST64 LEDbulb is compatible with most existing E27 (Large screw) bases and is designed to replace traditional light fixtures. The Classic ST64 delivers a huge energy saving and reduces maintenance costs without compromising on light quality, with an average 15000-hour lifetime.
This Philips LEDbulb features a classic heritage design, which delivers a beautiful, decorative warm light with a gold tinted finish.
This Philips LEDbulb features a classic heritage design, which delivers a beautiful, decorative warm light with a gold tinted finish.
Features and Benefits
ST64 Bulb with E27 screw base
Gold tinted finish
15000 lifetime hours
Dimmable
Save up to 90% energy, compared to conventional lamps
2000K (Flame) Colour temperature
Gold tinted finish
15000 lifetime hours
Dimmable
Save up to 90% energy, compared to conventional lamps
2000K (Flame) Colour temperature
LED GLS Lamps
Specifications
Attribute | Value |
---|---|
Lamp Base | E27 |
Wattage | 7 W |
Incandescent Equivalent Wattage | 50W |
Series | Classic |
Dimmable | Yes |
Lamp Shape | ST64 |
Colour Tone | Extra Warm White |
Voltage Rating | 240 V |
Luminosity | 630 lm |
Length | 148 mm |
Diameter | 64mm |
Life Hours | 15000h |
Colour Rendering | 80 |
Current Rating | 40 mA |
- RS Stock No.:
- 124-4394
- Mfr. Part No.:
- 929001228902
- Brand:
- Philips Lighting