Osram B22 LED GLS Bulb 7 W(60W), 2700K, Warm White, GLS shape

Unavailable
RS will no longer stock this product.
RS Stock No.:
176-8756
Mfr. Part No.:
4058075061675
Brand:
Osram
Find similar products by selecting one or more attributes.
Select all

Brand

Osram

Lamp Base

B22

Wattage

7 W

Colour Temperature

2700K

Lamp Type

LED Filament

Incandescent Equivalent Wattage

60W

Dimmable

No

Lamp Shape

GLS

Colour Tone

Warm White

Voltage Rating

220 → 240 V

Luminosity

806 lm

Length

104 mm

Diameter

60mm

Life Hours

15000h

Colour Rendering

=80%

COO (Country of Origin):
CN
Product benefits
Lamps with innovative LED "filament" technology
Design, dimensions, luminous flux comparable to an incandescent or halogen lamp
Very low energy consumption
No UV and near-IR radiation in the light beam
Instant 100 % light, no warm-up time
Can be easily fitted instead of ordinary light bulbs
Lower thermal output (compared with the standard reference product)
Areas of application
Perfect for decorative installations
Domestic applications
General illumination
Outdoor applications only in suitable luminaires
Product features
Professional LED lamps for line voltage
Beam angle: up to 300°
Not dimmable
Base: B22
Mercury-free lamps
Lifetime: up to 15,000 h

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy