- RS Stock No.:
- 206-8502
- Mfr. Part No.:
- 4058075284746
- Brand:
- LEDVANCE
Discontinued product
- RS Stock No.:
- 206-8502
- Mfr. Part No.:
- 4058075284746
- Brand:
- LEDVANCE
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The LEDVANCE HQI LED highbay used standard E40 lamp has a feature of retrofit screw base to provide a perfect replacement for traditional bulb. The LED technology ensure excellent efficiency, low energy consumption and very low maintenance, against traditional lamp. This lamp wattage is 140 W which has a 5000K colour temperature and this LED lamp is designed to be more efficient and ensuring lower maintenance with up to 15000 lifetime hours.
Ambient temperature range -20 to +40 °C
Maximum temperature at tc test point 65 °C
Lamp with innovative LED filament technology
Maximum temperature at tc test point 65 °C
Lamp with innovative LED filament technology
Specifications
Attribute | Value |
---|---|
Lamp Base | E40 |
Wattage | 140 W |
Colour Temperature | 4000K |
Lamp Type | LED |
Series | HQI LED HIGHBAY |
Incandescent Equivalent Wattage | 400W |
Lamp Shape | Bulb |
Colour Tone | Cool White |
Voltage Rating | 110 V |