- RS Stock No.:
- 206-8596
- Mfr. Part No.:
- 4058075462571
- Brand:
- LEDVANCE
Available to back order for despatch 03.06.2024
Price Each
Kr. 69,52
(exc. VAT)
Kr. 86,90
(inc. VAT)
Units | Per unit |
1 + | Kr. 69,52 |
- RS Stock No.:
- 206-8596
- Mfr. Part No.:
- 4058075462571
- Brand:
- LEDVANCE
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Ledvance Parathom retrofit LED classic A standard E27 lamp that feature a retrofit screw base to provide a perfect replacement for traditional bulb. The LED technology ensure excellent efficiency, low energy consumption and very low maintenance, against traditional lamp. This lamp wattage is 9 W which has a 2700K colour temperature and this LED GLS lamp is designed to be more efficient and ensuring lower maintenance with up to 25000 lifetime hours.
Ambient temperature range -20 to +40 °C
Good quality of light
Operating frequency 50 to 60 Hz
Good quality of light
Operating frequency 50 to 60 Hz
Specifications
Attribute | Value |
---|---|
Lamp Base | E27 |
Wattage | 9 W |
Colour Temperature | 2700K |
Incandescent Equivalent Wattage | 60W |
Lamp Type | LED |
Series | P CLAS A |
Lamp Shape | A60 |
Colour Tone | Warm White |
Voltage Rating | 240 V |