Osram PARATHOM Special E14 LED GLS Bulb 2.3 W(20W), 6500K, Cool Daylight, Frosted shape
- RS Stock No.:
- 239-8592
- Mfr. Part No.:
- 4058075620155
- Brand:
- Osram
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 239-8592
- Mfr. Part No.:
- 4058075620155
- Brand:
- Osram
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Lamp Base | E14 | |
| Wattage | 2.3 W | |
| Colour Temperature | 6500K | |
| Incandescent Equivalent Wattage | 20W | |
| Series | PARATHOM Special | |
| Dimmable | No | |
| Lamp Shape | Frosted | |
| Colour Tone | Cool Daylight | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Lamp Base E14 | ||
Wattage 2.3 W | ||
Colour Temperature 6500K | ||
Incandescent Equivalent Wattage 20W | ||
Series PARATHOM Special | ||
Dimmable No | ||
Lamp Shape Frosted | ||
Colour Tone Cool Daylight | ||
The Osram parathom special LED lamps for refrigerators has good all round light emission and is ideal for decorative and free burning applications. It has ambient temperature range - 20 to + 40 °C.
Long life time
IP20 type protection
LED lighting technology used
IP20 type protection
LED lighting technology used
