MikroElektronika MIKROE-1307 Grove-Blue LED LED Matrix Click for Mikroe-1307

Get a bulk buy discount

Add 5 more to save Kr. 56,10

View bulk pricing options

Subtotal (1 unit)*

Kr. 443,19

(exc. VAT)

Kr. 553,99

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4Kr. 443,19-
5 - 9Kr. 431,97Kr. 56,10
10 +Kr. 421,34Kr. 218,50

*price indicative

RS Stock No.:
820-9851
Mfr. Part No.:
MIKROE-1307
Brand:
MikroElektronika
Find similar products by selecting one or more attributes.
Select all

Brand

MikroElektronika

Product Type

LED Driver Evaluation Kit

LED Technology

LED Matrix

Kit Classification

Click

Featured Device

Mikroe-1307

Kit Name

Grove-Blue LED

Standards/Approvals

RoHS

COO (Country of Origin):
RS

8x8 B LED click mikroBUS™


The Click accessory modules plug into the MikroBUS sockets in MikroElektronika microcontroller development boards.The 8x8 B Click features an 8 x 8 blue LED matrix with a serial interface.

MAX7219 common-cathode display driver with serial I/O interface

Analogue and digital brightness control

Communication: serial SPI

Power supply: +3.3V or +5Vdc

Click mikroBUS™ Display & Graphics Boards


Note

Click board comes with the header strips soldered.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy