157136B12701 Wurth Elektronik LED Display 20mcd
- RS Stock No.:
- 485-478
- Mfr. Part No.:
- 157136B12701
- Brand:
- Wurth Elektronik
Image representative of range
Bulk discount available
Subtotal (1 pack of 10 units)*
Kr. 76,51
(exc. VAT)
Kr. 95,64
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 12 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | Kr. 7,651 | Kr. 76,51 |
| 100 - 490 | Kr. 7,413 | Kr. 74,13 |
| 500 - 990 | Kr. 7,193 | Kr. 71,93 |
| 1000 + | Kr. 6,196 | Kr. 61,96 |
*price indicative
- RS Stock No.:
- 485-478
- Mfr. Part No.:
- 157136B12701
- Brand:
- Wurth Elektronik
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | LED Display | |
| Number of Segments | 7 | |
| Minimum Operating Temperature | -40°C | |
| Luminous Intensity | 20mcd | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Forward Voltage | 3.8V | |
| Power Dissipation | 76mW | |
| Forward Current | 100mA | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type LED Display | ||
Number of Segments 7 | ||
Minimum Operating Temperature -40°C | ||
Luminous Intensity 20mcd | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Forward Voltage 3.8V | ||
Power Dissipation 76mW | ||
Forward Current 100mA | ||
- COO (Country of Origin):
- CN
Related links
- 157119B12701 Wurth Elektronik LED Display 20mcd
- 157142B12803 Wurth Elektronik LED Display 20mcd
- 157142B12703 Wurth Elektronik LED Display 20mcd
- Wurth Elektronik 1 7 Segment LED Display Anode Green 35mcd Right Side 14.2 mm
- Wurth Elektronik 1 7 Segment LED Display Anode Green 46mcd Right Side 14.2 mm
- 157142V12803 Wurth Elektronik 1 7 Segment LED Display Anode Green 46mcd Right Side 14.2 mm
- 157143V12800 Wurth Elektronik 1 7 Segment LED Display Anode Green 35mcd Right Side 14.2 mm
- 157112V12800 Wurth Elektronik 1 7 Segment LED Display Anode Green 21mcd Right Side 7.6 mm