- RS Stock No.:
- 496-5226
- Mfr. Part No.:
- HCMS-3907
- Brand:
- Broadcom
Discontinued product
- RS Stock No.:
- 496-5226
- Mfr. Part No.:
- HCMS-3907
- Brand:
- Broadcom
Technical Reference
Legislation and Compliance
Product Details
4 and 8 Digit Alphanumeric LED Display, Avago HCMS-39xx Series
A range of 5x7 dot-matrix displays available in 4- and 8-digit packages.
X-Y stackable
Serial bus interface
+3.3V supply voltage
0.15" character height in 4 and 8 character packages
0.20" character height in 4 and 8 character packages
Serial bus interface
+3.3V supply voltage
0.15" character height in 4 and 8 character packages
0.20" character height in 4 and 8 character packages
Alphanumeric LED Displays
Specifications
Attribute | Value |
---|---|
Display Type | Alphanumeric |
Number of Characters | 4 |
LED Colours | Green |
Character Width | 2.1mm |
Character Height | 3.7mm |
Mounting Type | Through Hole |
External Dimensions | 10.2 x 17.8 x 5.1mm |
External Depth | 5.1mm |
External Height | 10.2mm |
External Width | 17.8mm |
Decoder Included | Yes |
Luminous Intensity | 1 mcd |
Dot Matrix Format | 5 x 7 |
Dots High | 7 |
Dot Matrix Dimensions | 7 x 5 |
Dots Wide | 5 |
Operating Temperature Range | -40 → +85°C |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
- RS Stock No.:
- 496-5226
- Mfr. Part No.:
- HCMS-3907
- Brand:
- Broadcom