- RS Stock No.:
- 246-6619
- Mfr. Part No.:
- AL6562S-13
- Brand:
- DiodesZetex
Discontinued product
- RS Stock No.:
- 246-6619
- Mfr. Part No.:
- AL6562S-13
- Brand:
- DiodesZetex
Legislation and Compliance
Product Details
The DiodesZetex AL6562 is a current mode Power Factor Correction Controller and is designed for operating in transition mode. With a superior linear performance multiplier, it ensures the device operates over a wide input voltage range with superior THD (Total Harmonics Distortion). The output voltage is controlled by means of an error amplifier and a precise (1% @ TJ = +25°C) internal voltage reference. The AL6562 is designed to meet stringent energy-saving standards with low start-up current, and can operate with low current consumption when entering stand-by mode. Available in SO-8 package.
Single stage fly-back PFC controller Transition mode operation, low start-up, operating and quiescent currents Internal start-up timer and enable/Disable function on INV input Totem pole, Push-pull output drive Adjustable output overvoltage protection
Specifications
Attribute | Value |
---|---|
Input Voltage | 10.3 → 22 V |
Package Type | SOIC |
Number of Pins | 8 |