Osram LED Driver, 40 → 120V Output, 42W Output, 350mA Output, Constant Current
- RS Stock No.:
- 327-703
- Mfr. Part No.:
- EM-FIT-40/220-240/350-D-CS-L
- Brand:
- Osram
Stock information currently inaccessible
- RS Stock No.:
- 327-703
- Mfr. Part No.:
- EM-FIT-40/220-240/350-D-CS-L
- Brand:
- Osram
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Output Voltage | 40 → 120V | |
| Maximum Output Power | 42W | |
| Output Current | 350mA | |
| Dimmable | No | |
| Input Voltage | 198 → 264 V | |
| Operation | Constant Current | |
| LED Driver Type | LED Driver | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Output Voltage 40 → 120V | ||
Maximum Output Power 42W | ||
Output Current 350mA | ||
Dimmable No | ||
Input Voltage 198 → 264 V | ||
Operation Constant Current | ||
LED Driver Type LED Driver | ||
- COO (Country of Origin):
- CN
The Osram L is a state-of-the-art non-dimmable LED driver designed specifically for linear and area lighting applications. With a robust supply voltage range and enhanced safety features, this driver ensures both efficiency and reliability in demanding environments. Its compact design allows easy integration into various types of luminaires, making it a versatile choice for diverse applications, including shop and office lighting. Committed to longevity, this driver boasts an impressive lifetime expectancy, ensuring it meets the needs of modern energy-efficient lighting solutions. With its flexible current setting, it adapts accordingly, delivering stable performance and high-quality light without compromising on safety. Ideal for both professional and industrial settings, this driver represents innovation in the realm of LED lighting control.
Compact housing design optimizes space usage
Flexible current setting allows for adaptability in various applications
High efficiency contributes to reduced energy costs
Built-in protections enhance safety and reliability during operation
Operating temperature range ensures dependable performance in diverse conditions
Non-isolated galvanic configuration simplifies integration
Low ripple current guarantees superior light quality
Simple DIP switch programming facilitates easy setup
Suitable for a variety of luminaires, including those of protection classes I and II
Flexible current setting allows for adaptability in various applications
High efficiency contributes to reduced energy costs
Built-in protections enhance safety and reliability during operation
Operating temperature range ensures dependable performance in diverse conditions
Non-isolated galvanic configuration simplifies integration
Low ripple current guarantees superior light quality
Simple DIP switch programming facilitates easy setup
Suitable for a variety of luminaires, including those of protection classes I and II
Related links
- Inventronics 90 V Output, 61.2 W Output Non-Dimmable
- Osram 51 V Output, 40.8 W Output Non-Dimmable
- Osram 90 V Output 550mA Non-Dimmable
- Osram LED Driver 53.6W Output Constant Current
- Osram LED Driver 40 V Output, 42 W Output Non-Dimmable
- Osram LED Driver 10W Output Constant Current Dimmable
- Osram LED Driver 51 V Output 1.6A Non-Dimmable
- Inventronics Constant Current LED Driver 15 W Output, 350mA Non-Dimmable
