SHOT 5 Output LED Driver, 230V, 42 W LED Driver
- RS Stock No.:
- 223-4509
- Mfr. Part No.:
- MFD-600-42-D
- Brand:
- SHOT
Subtotal (1 unit)*
Kr. 821,52
(exc. VAT)
Kr. 1 026,90
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 821,52 |
*price indicative
- RS Stock No.:
- 223-4509
- Mfr. Part No.:
- MFD-600-42-D
- Brand:
- SHOT
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
| Brand | SHOT | |
| Output Voltage | 230V | |
| Product Type | LED Driver | |
| Maximum Output Power | 42W | |
| Input Voltage | 220V, 240V | |
| Mount Type | Screw | |
| Sub Type | LED Driver | |
| Dimming Operation | No | |
| Input Voltage Type | AC | |
| Terminal Type | Push-in | |
| Operating Modes | Constant Current | |
| LED Voltage | 200V ac, 240V ac | |
| Series | MFD | |
| Standards/Approvals | ENEC, EL, SELV, CE | |
| Number of Outputs | 5 | |
| Configuration | Enclosed | |
| Primary Type | AC-DC | |
| Select all | ||
|---|---|---|
Brand SHOT | ||
Output Voltage 230V | ||
Product Type LED Driver | ||
Maximum Output Power 42W | ||
Input Voltage 220V, 240V | ||
Mount Type Screw | ||
Sub Type LED Driver | ||
Dimming Operation No | ||
Input Voltage Type AC | ||
Terminal Type Push-in | ||
Operating Modes Constant Current | ||
LED Voltage 200V ac, 240V ac | ||
Series MFD | ||
Standards/Approvals ENEC, EL, SELV, CE | ||
Number of Outputs 5 | ||
Configuration Enclosed | ||
Primary Type AC-DC | ||
- COO (Country of Origin):
- CN
The SHOT constant current LED driver for LED panel is available in non dimmable version and its voltage rating is 220 to 240 V and it has high power factor 0.95.
Operating temperature -20° C - +40° C
Power frequency (Hz) 50/60
Related links
- SHOT IP40 5 Output LED Driver 42 W Dimmable
- SHOT IP40 5 Output LED Driver 45 W
- MEAN WELL IP20 5 Output LED Driver 2 V 700mA PWM, 1/10 V LED Driver
- Inventronics IP20 1 Output LED Driver 42 W, 1050mA LED Driver
- Inventronics IP20 1 Output LED Driver 42 W, 350mA LED Driver
- Osram LED Driver 230V
- Inventronics LED Driver 230V
- MEAN WELL IP67 5 Output LED Driver 42 V 600mA LED Driver