Osram LED Driver 230V

Get a bulk buy discount

Add 5 more to save Kr. 280,25

View bulk pricing options

Subtotal (1 unit)*

Kr. 1 873,18

(exc. VAT)

Kr. 2 341,48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4Kr. 1 873,18-
5 - 9Kr. 1 817,13Kr. 280,25
10 - 24Kr. 1 762,68Kr. 1 105,00
25 - 49Kr. 1 691,52Kr. 4 541,50
50 +Kr. 1 623,91Kr. 12 463,50

*price indicative

RS Stock No.:
211-1438
Distrelec Article No.:
301-97-882
Mfr. Part No.:
DALI-REPEATER-LI
Brand:
Osram
Find similar products by selecting one or more attributes.
Select all

Brand

Osram

Product Type

LED Driver

Number of Channels

2

Maximum Supply Voltage

230V

Mode

DALI

Standards/Approvals

No

COO (Country of Origin):
HU
The Osram DALI REP LI repeater lets you expand your DALI light control system by 64 ECGs each time, and extends the DALI line by 300 meters. It also gives you TouchDIM control of 64 DALI ECGs, and has a maximum power input of 4 W. ECGs connected to the repeater operate as a group, and the unit is cascadable and DALI addressable. It can be installed independently, using the matching LMS CI BOX.

Expansion of DALI systems by 64 ECGs each time

Extends the DALI line by 300 m

Touch DIM control of 64 DALI ECGs

Maximum power input: 4 W

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy