TCI LED Driver, 36V Output, 10W Output, 270mA Output, Constant Current Dimmable
- RS Stock No.:
- 232-0664
- Mfr. Part No.:
- 127108
- Brand:
- TCI
Stock information currently inaccessible
- RS Stock No.:
- 232-0664
- Mfr. Part No.:
- 127108
- Brand:
- TCI
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
| Brand | TCI | |
| Output Voltage | 36V | |
| Maximum Output Power | 10W | |
| Output Current | 270mA | |
| Dimmable | Yes | |
| Input Voltage | 240 V | |
| Operation | Constant Current | |
| LED Driver Type | LED Driver | |
| Dimming Operation | Leading Edge, Trailing Edge | |
| Series | Micro MD | |
| Select all | ||
|---|---|---|
Brand TCI | ||
Output Voltage 36V | ||
Maximum Output Power 10W | ||
Output Current 270mA | ||
Dimmable Yes | ||
Input Voltage 240 V | ||
Operation Constant Current | ||
LED Driver Type LED Driver | ||
Dimming Operation Leading Edge, Trailing Edge | ||
Series Micro MD | ||
- COO (Country of Origin):
- IT
The TCI MICRO MD direct current dimmable LED driver has rated voltage of 220 to 240 V. Current regulation is ± 8 % including temperature variations. It provides protection against overheating and short circuits, voltage spikes and overloads.
DC output current 270 mA
IP20 independent driver, for indoor use
Class II protection against electric shock for direct or indirect contact
Driver for built-in use
IP20 independent driver, for indoor use
Class II protection against electric shock for direct or indirect contact
Driver for built-in use