Ledil, LEIA Series 1-Way LED Reflector Sublens Oval Beam
- RS Stock No.:
- 206-6690
- Mfr. Part No.:
- F16629_LEIA-SUB-O
- Brand:
- Ledil
Subtotal (1 pack of 5 units)*
Kr. 87,86
(exc. VAT)
Kr. 109,825
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 75 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | Kr. 17,572 | Kr. 87,86 |
*price indicative
- RS Stock No.:
- 206-6690
- Mfr. Part No.:
- F16629_LEIA-SUB-O
- Brand:
- Ledil
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
| Brand | Ledil | |
| Series | LEIA | |
| Product Type | LED Reflector Sublens | |
| Lens Shape | Round | |
| Number of LEDs Per Lens | 1 | |
| Lens Colour | Clear | |
| Emission Pattern | Oval | |
| Lens Material | Polymethyl Methacrylate | |
| Diameter | 47.82mm | |
| Width | 3.56mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ledil | ||
Series LEIA | ||
Product Type LED Reflector Sublens | ||
Lens Shape Round | ||
Number of LEDs Per Lens 1 | ||
Lens Colour Clear | ||
Emission Pattern Oval | ||
Lens Material Polymethyl Methacrylate | ||
Diameter 47.82mm | ||
Width 3.56mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FI
The Ledil LEIA series clear LED Sublens for very narrow oval beam and has a round in shape. It is made of polymethyl methacrylate (PMMA) material.
Emission pattern is oval
Dimensions are 47.8 x 3.6mm(height)
Fastening is clips
Related links
- Ledil F16629_LEIA-SUB-O, LEIA Series 1-Way LED Reflector Sublens Oval Beam
- Ledil, F18158 Series 1-Way LED Reflector Sublens Spot Beam
- Ledil C13723_MIRELLA-RZL, Mirella Series 1-Way LED Reflector Sublens Round Beam
- Ledil C12479_MIRELLA-DL, Mirella Series 1-Way LED Reflector Sublens Round Beam
- Ledil C13333_MIRELLA-CL, Mirella Series 1-Way LED Reflector Sublens Round Beam
- Ledil F18158_HEKLA-RZ-LENS, F18158 Series 1-Way LED Reflector Sublens Spot Beam
- Ledil C14658_BARBARA-RZ-LENS, Barbara Series 1-Way LED Reflector Sublens Round Beam
- Ledil F13671_ANGE-RZ-LENS, Angela Series 1-Way LED Reflector Sublens Round Beam