Ledil, C17180 Series 1-Way LED Lens 11 °

Bulk discount available

Subtotal (1 pack of 5 units)*

Kr. 101,13

(exc. VAT)

Kr. 126,41

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 135 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 5Kr. 20,226Kr. 101,13
10 - 20Kr. 17,984Kr. 89,92
25 - 45Kr. 17,594Kr. 87,97
50 +Kr. 15,146Kr. 75,73

*price indicative

RS Stock No.:
216-9758
Distrelec Article No.:
304-39-476
Mfr. Part No.:
C17180_YASMEEN-30-RS
Brand:
Ledil
Find similar products by selecting one or more attributes.
Select all

Brand

Ledil

Product Type

LED Lens

Series

C17180

Lens Shape

Round

Number of LEDs Per Lens

1

Lens Colour

Clear

Lens Material

Polymethyl Methacrylate

Viewing Angle

11 °

Diameter

29.7mm

Lens Style

Clear

Height

18.2mm

Standards/Approvals

No

COO (Country of Origin):
CN
The LEDiL Lenses are the most sought after lenses in the industry which are used with the LED lights. The lenses are of excellent quality and made of state of the art material, however, a proper thermal design is necessary to ensure that no damage is observed during the operation.

Good efficiency and luminous intensity

RoHS compliance

Related links