Ledil CP17416_YASMEEN-70-WW-C 1-Way LED Lens 60 °

Bulk discount available

Subtotal (1 tray of 15 units)*

Kr. 1 027,665

(exc. VAT)

Kr. 1 284,585

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 15 unit(s) shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
15 - 15Kr. 68,511Kr. 1 027,67
30 - 75Kr. 65,345Kr. 980,18
90 - 225Kr. 63,621Kr. 954,32
240 - 480Kr. 61,997Kr. 929,96
495 +Kr. 60,449Kr. 906,74

*price indicative

RS Stock No.:
216-9780
Mfr. Part No.:
CP17416_YASMEEN-70-WW-C
Brand:
Ledil
Find similar products by selecting one or more attributes.
Select all

Brand

Ledil

Product Type

LED Lens

Lens Shape

Round

Number of LEDs Per Lens

1

Lens Colour

Clear

Lens Material

Polymethyl Methacrylate

Viewing Angle

60 °

Diameter

69.9mm

Height

39.9mm

Standards/Approvals

No

COO (Country of Origin):
CN
The LEDiL Lenses are the most sought after lenses in the industry which are used with the LED lights. The lenses are of excellent quality and made of state of the art material, however, a proper thermal design is necessary to ensure that no damage is observed during the operation.

Good efficiency and luminous intensity

RoHS compliance

Related links