Ledil, Lisa2 Series Lens Assembly Narrow beam angle: 40 °, Wide beam angle: 120 ° Asymmetric, Medium, Narrow, Oval,

Bulk discount available

Subtotal (1 pack of 4 units)*

Kr. 158,56

(exc. VAT)

Kr. 198,20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 312 unit(s) shipping from 15 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
4 - 16Kr. 39,64Kr. 158,56
20 - 36Kr. 32,948Kr. 131,79
40 - 96Kr. 31,345Kr. 125,38
100 - 196Kr. 23,853Kr. 95,41
200 +Kr. 22,65Kr. 90,60

*price indicative

RS Stock No.:
785-1079
Mfr. Part No.:
FP11957_LISA2-WWW-PIN
Brand:
Ledil
Find similar products by selecting one or more attributes.
Select all

Brand

Ledil

Series

Lisa2

Product Type

Lens Assembly

Emission Pattern

Asymmetric, Medium, Narrow, Oval, Rectangular, Spot, Strip, Wide

Number of Legs

2

Viewing Angle

Narrow beam angle: 40 °, Wide beam angle: 120 °

Diameter

9.9mm

Height

6.6mm

Standards/Approvals

REACH, RoHS

Kit Contents

Clips, LED Holder, LED Reflector/Lens Plus a Holder, Plastic Inserts, Screws, Sub-lens

LEDiL LISA2 Series LED Lenses


The LISA2 series from LEDil, are a family of round LED lens assemblies with a PC holder. This range is designed for use with a single LED and come in a wide variety of options with a clear lens. They offer a range of beam angles from a spot to extra wide, and even an oval beam option. LISA2 lenses direct the light from an LED light source through the lens to achieve the desired beam emission type with a uniform output.

Made using an optical grade PMMA, the LISA2 lenses offer a high UV and temperature resistance. LISA2 lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.

LEDiL Single LED Lenses


Note

The viewing angle produced (the full angle measured at the half Peak luminous intensity value) will vary depending on the chip size, colour and position of the LED.

Related links