Ledil, Tina2 Series Lens Assembly 50 ° Wide Angle Beam

Bulk discount available

Subtotal (1 pack of 4 units)*

Kr. 146,66

(exc. VAT)

Kr. 183,324

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 44 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
4 - 16Kr. 36,665Kr. 146,66
20 - 36Kr. 30,515Kr. 122,06
40 +Kr. 28,943Kr. 115,77

*price indicative

RS Stock No.:
786-1767
Mfr. Part No.:
CA12056_TINA2-W
Brand:
Ledil
Find similar products by selecting one or more attributes.
Select all

Brand

Ledil

Series

Tina2

Product Type

Lens Assembly

Emission Pattern

Wide Angle

Number of Legs

2

Viewing Angle

50 °

Clear/Diffused

Clear

Diameter

16.1mm

Height

10.1mm

Standards/Approvals

RoHS, REACH

Kit Contents

Lens, Holder

Lens Structure

Round

LEDiL TINA2 Series LED Lenses


The TINA2 series from LEDil, are a family of round LED lenses with 16 mm diameter. There are two types of lens within the TINA2 family, one with a black PC holder and one with a white PC holder. This range is designed for use with a single LED and come in a wide variety of options including clear or diffused. They also offer a range of beam angles from a spot to extra wide, and even an oval beam option. TINA2 lenses direct the light from an LED light source through the lens to achieve the desired beam emission type with a uniform output.

Made using an optical grade PMMA, the TINA2 lenses offer a high UV and temperature resistance. They are fastened using an adhesive tape. TINA2 lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.

The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED.

LEDiL Single LED Lenses


Related links