- RS Stock No.:
- 668-7925
- Mfr. Part No.:
- NT-45D0-0447
- Brand:
- LightingScience
Discontinued product
- RS Stock No.:
- 668-7925
- Mfr. Part No.:
- NT-45D0-0447
- Brand:
- LightingScience
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Atlas™ Series LED Light Engines
Round footprint for design flexibility
Designed for popular drive currents from 700mA to 1050mA
Isolated metal base makes wiring in series or parallel possible on a common heatsink
Integrated ESD protection - 4000V HBM
Superior thermal performance for unmatched reliability
Designed for popular drive currents from 700mA to 1050mA
Isolated metal base makes wiring in series or parallel possible on a common heatsink
Integrated ESD protection - 4000V HBM
Superior thermal performance for unmatched reliability
Note
Specifications
Attribute | Value |
---|---|
LED Colours | White |
Voltage Rating | 7.6 V |
- RS Stock No.:
- 668-7925
- Mfr. Part No.:
- NT-45D0-0447
- Brand:
- LightingScience