- RS Stock No.:
- 170-7591
- Mfr. Part No.:
- 1282.0001
- Brand:
- Mentor GmbH
Available to back order for despatch 26.06.2024
Added
Price Each (In a Bag of 50)
Kr. 18,323
(exc. VAT)
Kr. 22,904
(inc. VAT)
Units | Per unit | Per Bag* |
50 + | Kr. 18,323 | Kr. 916,15 |
*price indicative |
- RS Stock No.:
- 170-7591
- Mfr. Part No.:
- 1282.0001
- Brand:
- Mentor GmbH
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Sealing Disc for Front Panel Light Guides
The sealing disc, from MENTOR, is designed for use with a range of straight and angular light pipes. When attached behind the front panel, the disc offers an IP54 rated protection against dust and splashing water, therefore enabling the light pipes to be used in harsher environments.
Features of the sealing disc:
PVC black material
Ambient temperature: 75°C
12 mm external diameter
3.2 mm hole diameter
4.4 mm depth
PVC black material
Ambient temperature: 75°C
12 mm external diameter
3.2 mm hole diameter
4.4 mm depth
The Mentor GmbH designed sealing disc for use with a range of straight and angular light pipes. When attached behind the front panel, the disc offers an IP54 rated protection against dust and splashing water, therefore enabling the light pipes to be used in harsher environments.
PVC black material
Ambient temperature: 75°C
12 mm external diameter
3.2 mm hole diameter
4.4 mm depth
Ambient temperature: 75°C
12 mm external diameter
3.2 mm hole diameter
4.4 mm depth
LED Light Pipes, MENTOR - Accessories
Specifications
Attribute | Value |
---|---|
Flexible/Rigid | Rigid |
Orientation | Straight |
Dimensions | 12 (Dia.) x 4.4mm |
Mounting Type | Panel Mount |
Number of Ways | 1 |
LED Included | No |
Outer Diameter | 12mm |
Inner Diameter | 3.2mm |