- RS Stock No.:
- 170-7789
- Mfr. Part No.:
- 2274.1001
- Brand:
- Mentor GmbH
Available to back order for despatch 28.06.2024
Added
Price Each (In a Bag of 50)
Kr. 20,045
(exc. VAT)
Kr. 25,056
(inc. VAT)
Units | Per unit | Per Bag* |
50 + | Kr. 20,045 | Kr. 1 002,25 |
*price indicative |
- RS Stock No.:
- 170-7789
- Mfr. Part No.:
- 2274.1001
- Brand:
- Mentor GmbH
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
7-Segment LED Display Light Guides, MENTOR
This family of light guides, from MENTOR, are designed to create a 7-segment display. Unlike conventional 7-segment displays, this family does not include integrated LEDs, enabling the user to create individual display colours. They are suitable for use with the CHIPLED 0603 series from OSRAM Opto Semiconductors, including bi-colour and RGB LEDs.
The opaque housing consists of multiple chambers and transparent optical fibres to the display segment. Joining the 7-segment displays together can be used for a sequence of numbers, making them ideal for keypad applications.
Assembly of the 7-segment display light guides involves mounting the chosen LEDs onto the PCB, followed by the light guide onto the PCB. This modular design allows individual replacement of LEDs if required.
The opaque housing consists of multiple chambers and transparent optical fibres to the display segment. Joining the 7-segment displays together can be used for a sequence of numbers, making them ideal for keypad applications.
Assembly of the 7-segment display light guides involves mounting the chosen LEDs onto the PCB, followed by the light guide onto the PCB. This modular design allows individual replacement of LEDs if required.
Features of the 7-segment display light guides:
Free choice of LEDs
Variety of heights available
High assembling efficiency
Housing material: ABS white
Diffuser disk: PMMA UL94 diffuse
Operating temperature: -40°C to +85°C
Free choice of LEDs
Variety of heights available
High assembling efficiency
Housing material: ABS white
Diffuser disk: PMMA UL94 diffuse
Operating temperature: -40°C to +85°C
Mentor 7-segment LED Display Light Guides
Specifications
Attribute | Value |
---|---|
Flexible/Rigid | Rigid |
Length | 9.7mm |
Orientation | Straight |
Dimensions | 9 x 11 x 11.7mm |
Mounting Type | PCB Mounted |
LED Colours | Clear |
Number of Ways | 7 |