PLPC3-9MM Bivar Panel Mount 1-Way Straight Rigid LED Light Pipe Clear, 3 mm

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

Kr. 208,78

(exc. VAT)

Kr. 260,98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 100 unit(s) shipping from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 5Kr. 41,756Kr. 208,78
10 - 20Kr. 36,836Kr. 184,18
25 - 45Kr. 27,524Kr. 137,62
50 +Kr. 26,106Kr. 130,53

*price indicative

RS Stock No.:
174-9799
Mfr. Part No.:
PLPC3-9MM
Brand:
Bivar
Find similar products by selecting one or more attributes.
Select all

Brand

Bivar

Product Type

LED Light Pipe

Flexible/Rigid

Rigid

Orientation

Straight

Length

9mm

Lens Size

3 mm

Mount Type

Panel Mount

Number of Ways

1

Lens Colour

Clear

Light Pipe Shape

Round

Inside Diameter

2.9mm

Number of Light Pipes

1

Outside Diameter

3.3mm

Standards/Approvals

RoHS

Configuration Rows x Columns

1 x 1

Series

PLPC3

COO (Country of Origin):
CN
Light Pipe, Rigid, Panel Mount (Front, Flush), 3 mm Round Lens, 9mm.

Material: Polycarbonate , Clear

Unique Countersink Design Offers a Broader Range of Panel Thickness Options

No Protrusion, Ideal for Panels with Overlay

Available in 1mm, 2mm, and 3mm Diameters

Press Fit for Simple Installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy