PLP5-2-125-D Bivar Panel Mount 1-Way Straight Rigid LED Light Pipe White, 5 mm

Get a bulk buy discount

Add 20 more to save 7%

View bulk pricing options

Subtotal (1 pack of 10 units)*

Kr. 152,38

(exc. VAT)

Kr. 190,48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship
  • Plus 460 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 10Kr. 15,238Kr. 152,38-
20 - 40Kr. 14,06Kr. 140,607%
50 +Kr. 13,35Kr. 133,5012%

*price indicative

RS Stock No.:
174-9820
Mfr. Part No.:
PLP5-2-125-D
Brand:
Bivar
Find similar products by selecting one or more attributes.
Select all

Brand

Bivar

Flexible/Rigid

Rigid

Product Type

LED Light Pipe

Length

4.5mm

Orientation

Straight

Lens Size

5 mm

Mount Type

Panel Mount

Number of Ways

1

Lens Colour

White

Inside Diameter

3.9mm

Light Pipe Shape

Round

Number of Light Pipes

1

Outside Diameter

5mm

Standards/Approvals

RoHS

Series

PLP5

Configuration Rows x Columns

1 x 1

COO (Country of Origin):
CN
Light Pipe, Rigid, Panel Mount (Front), 5mm Diffused Lens, Low Profile Face, 0.125 in.

Material: Polycarbonate , Diffused

Low-Profile, Round Face

Press Fit for Simple Installation

Diffused Lens

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy