Lumileds White LED Strip, 4000K Colour Temp
- RS Stock No.:
- 760-4542P
- Mfr. Part No.:
- LXK8-PW40-0008
- Brand:
- Lumileds
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 760-4542P
- Mfr. Part No.:
- LXK8-PW40-0008
- Brand:
- Lumileds
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumileds | |
| LED Colours | White | |
| Colour Temperature | 4000K | |
| Typical Luminous Flux | 1491 lm | |
| Series | LUXEON K | |
| Select all | ||
|---|---|---|
Brand Lumileds | ||
LED Colours White | ||
Colour Temperature 4000K | ||
Typical Luminous Flux 1491 lm | ||
Series LUXEON K | ||
- COO (Country of Origin):
- MY
Related links
- SICK Encoder Collets for Use with DBS36E-BBxxxx
- HellermannTyton Connectivity Duplex Fibre Optic Patch Panel
- Littelfuse Through Hole Gas Discharge Tube
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max
- Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length
