- RS Stock No.:
- 206-8865
- Mfr. Part No.:
- 4058075440159
- Brand:
- LEDVANCE
Available to back order for despatch when stock is available
Added
Price Each
Kr. 890,12
(exc. VAT)
Kr. 1 112,65
(inc. VAT)
Units | Per unit |
1 + | Kr. 890,12 |
- RS Stock No.:
- 206-8865
- Mfr. Part No.:
- 4058075440159
- Brand:
- LEDVANCE
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Ledvance PL PFM square recessed panel luminaires is suitable for recessed ceiling systems with grid size of 600mm x 600mm. It has the colour temperature of 3000K of cool white light colour tone, which will ensure your environment is a pleasant atmosphere. It has a polystyrene white diffuser surface material with extruded aluminium frame.
Good glare reduction (UGR < 19)
Comfortable light and high colour consistency
Energy savings = up to 120 lm/W
Low flicker
Luminous flux = 3600 lm
Comfortable light and high colour consistency
Energy savings = up to 120 lm/W
Low flicker
Luminous flux = 3600 lm
Specifications
Attribute | Value |
---|---|
Lamp Type | LED |
Length | 600 mm |
Width | 600 mm |
Luminosity | 3000 lm |
Depth | 32 mm |
Colour Tone | Warm White |
Colour Temperature | 3000K |
Wattage | 25 W |
Voltage Rating | 220 → 240 V ac |