Osram 24V dc White LED Strip, 5020mm Length
- RS Stock No.:
- 241-2395
- Mfr. Part No.:
- TFP1500S-G1-940-05
- Brand:
- Osram
8 In stock for same day dispatch
Price Each
Kr. 3 103,25
(exc. VAT)
Kr. 3 879,06
(inc. VAT)
Units | Per unit |
---|---|
1 - 4 | Kr. 3 103,25 |
5 - 9 | Kr. 2 979,15 |
10 - 24 | Kr. 2 860,05 |
25 - 49 | Kr. 2 784,83 |
50 + | Kr. 2 715,28 |
- RS Stock No.:
- 241-2395
- Mfr. Part No.:
- TFP1500S-G1-940-05
- Brand:
- Osram
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Osram TFP1500S-G1-940-05 is dimmable with suitable PWM dimming methods and has easy mounting on many smooth surfaces thanks to self-adhesive tape at the back, pre-wired LED strip, simple and quick plug-and-play installation, high homogeneity thanks to small LED pitch and applications are cove lighting shelf lighting for retail, shops, supermarkets, for use in architectural, shop and interior luminaires offices, corridors and residential interiors, architectural Integration, wet or damp areas.
Flexible and cuttable LED strip
Luminous flux: up to 600 lm/m
Available with color temperature: 2,700k,3,000k,4,000k,5,000k
Recommended in system use with OPTOTRONIC
Color consistency in 3 SDCM
Luminous flux: up to 600 lm/m
Available with color temperature: 2,700k,3,000k,4,000k,5,000k
Recommended in system use with OPTOTRONIC
Color consistency in 3 SDCM
Specifications
Attribute | Value |
---|---|
LED Colours | White |
Strip Length | 5020mm |
Strip Width | 11.1mm |
Voltage Rating | 24V dc |
Number of LEDs per Metre | 140 |
Series | TFP1500S-G1 |