- RS Stock No.:
- 798-2097
- Mfr. Part No.:
- 65456
- Brand:
- GE
Available to back order for despatch 03.06.2024
Added
Price Each
Kr. 3 880,50
(exc. VAT)
Kr. 4 850,62
(inc. VAT)
Units | Per unit |
1 + | Kr. 3 880,50 |
- RS Stock No.:
- 798-2097
- Mfr. Part No.:
- 65456
- Brand:
- GE
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
GE Lighting LED Modules Accent Lighting
The GE Lighting LED accent light system gives you the possibility of adding layers to highlight spaces. With this LED modules you can decorate objects, trim or accent pieces by skirting with even light uniformity and colour consistency. These Low profile LED lighting modules work in harmony with other lighting elements and structures to provide delicate accent and drama to indoor design elements. Ideal applications of these LED modules are in small spaces and dramatic light layering with low energy consumption.
Uniform light distribution
Consistent colour with 3 step MacAdam ellipse binning
Cut between every module for the right length
Modular, low-voltage 12VDC system for easy installation
Dimmable with appropriate LED driver
IP54 rated for dry or damp locations
Consistent colour with 3 step MacAdam ellipse binning
Cut between every module for the right length
Modular, low-voltage 12VDC system for easy installation
Dimmable with appropriate LED driver
IP54 rated for dry or damp locations
Display/Accent Downlighters
Specifications
Attribute | Value |
---|---|
Colour Temperature | 2700K |
IP Rating | IP54 |
- RS Stock No.:
- 798-2097
- Mfr. Part No.:
- 65456
- Brand:
- GE