CSL0902RT1 ROHM CSL 850 nm LED CSL0902 Surface Mount package
- RS Stock No.:
- 264-750
- Mfr. Part No.:
- CSL0902RT1
- Brand:
- ROHM
Bulk discount available
Subtotal (1 tape of 25 units)*
Kr. 56,85
(exc. VAT)
Kr. 71,05
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- 2 000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 25 - 75 | Kr. 2,274 | Kr. 56,85 |
| 100 - 225 | Kr. 2,16 | Kr. 54,00 |
| 250 - 475 | Kr. 2,004 | Kr. 50,10 |
| 500 - 975 | Kr. 1,844 | Kr. 46,10 |
| 1000 + | Kr. 1,776 | Kr. 44,40 |
*price indicative
- RS Stock No.:
- 264-750
- Mfr. Part No.:
- CSL0902RT1
- Brand:
- ROHM
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
| Brand | ROHM | |
| Product Type | LED | |
| Peak Wavelength | 850nm | |
| Package Type | CSL0902 | |
| Packaging | One Reel in Aluminium Bag | |
| Radiant Intensity | 5.6mW/sr | |
| Mount Type | Surface Mount | |
| Series | CSL | |
| LED Material | Aluminium Gallium Arsenide | |
| Standards/Approvals | No | |
| Maximum Supply Voltage | 5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type LED | ||
Peak Wavelength 850nm | ||
Package Type CSL0902 | ||
Packaging One Reel in Aluminium Bag | ||
Radiant Intensity 5.6mW/sr | ||
Mount Type Surface Mount | ||
Series CSL | ||
LED Material Aluminium Gallium Arsenide | ||
Standards/Approvals No | ||
Maximum Supply Voltage 5V | ||
Automotive Standard No | ||
The ROHM infrared LED with a Wavelength of 850nm. It is a Compact product with a lens of industry standard 1608 Size.
Compact and lower height LEDs with lens