- RS Stock No.:
- 137-2139
- Mfr. Part No.:
- NT2W757DRT-V1-5080
- Brand:
- Nichia
Available to back order for despatch 23.07.2024
Added
Price Each (In a Pack of 50)
Kr. 2,126
(exc. VAT)
Kr. 2,658
(inc. VAT)
Units | Per unit | Per Pack* |
50 - 200 | Kr. 2,126 | Kr. 106,30 |
250 - 450 | Kr. 2,062 | Kr. 103,10 |
500 - 1200 | Kr. 2,00 | Kr. 100,00 |
1250 - 2450 | Kr. 1,94 | Kr. 97,00 |
2500 + | Kr. 1,882 | Kr. 94,10 |
*price indicative |
- RS Stock No.:
- 137-2139
- Mfr. Part No.:
- NT2W757DRT-V1-5080
- Brand:
- Nichia
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Nichia 757 Series LEDs
Nichias 757 series are a high performance middle power LED with a three times longer lifetime. Its high CRI (colour rendering index) they can be used in a range of applications from lamp and luminaries to panels and displays. The small packaging allows the LEDs to be used in small spaces making it flexible.
Feature List:
0.6- 1.0W MidPower LED series
757 package dimensions: 3.0x3.0x0.52mm
Individual and flexible use
Available with CRI 70, 80 and 90
Various colour temperatures available
The smallest and slimmest LED series by Nichia
High efficiency, up to 146 lm/w
757 package dimensions: 3.0x3.0x0.52mm
Individual and flexible use
Available with CRI 70, 80 and 90
Various colour temperatures available
The smallest and slimmest LED series by Nichia
High efficiency, up to 146 lm/w
Applications:
LED lamps and luminaires
LED tubes and downlights
LED panels and displays
LED tubes and downlights
LED panels and displays
Visible Light LEDs, Nichia
Nichia Corporation is an innovative manufacturer of light-emitting diodes (LEDs). They design and manufacture LEDs for LCD backlighting, automotive and other general lighting applications. Famous for the development of the award winning Blue LED, Nichia are a leader within the LED industry.
Specifications
Attribute | Value |
---|---|
LED Colours | White |
Package Type | 3030 (1212) |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 6.8 V |
Luminous Intensity | 24.2 cd |
Number of Pins | 2 |
Luminous Flux | 85.6 lm |
Lens Shape | Rectangle |
Lens Finish | Diffused |
Dimensions | 3 x 3 x 0.52mm |
Colour Temperature | 5000K |
Forward Current | 150mA |