ams OSRAM 2 V Orange LED Surface Micro SIDELED LO Y876-Q2T1-24
- RS Stock No.:
- 146-1617
- Mfr. Part No.:
- LO Y876-Q2T1-24
- Brand:
- ams OSRAM
Stock information currently inaccessible
- RS Stock No.:
- 146-1617
- Mfr. Part No.:
- LO Y876-Q2T1-24
- Brand:
- ams OSRAM
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
| Brand | ams OSRAM | |
| Product Type | LED | |
| LED Colour | Orange | |
| Mount Type | Surface | |
| Forward Voltage | 2V | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Lens Shape | Rectangular | |
| Dominant Wavelength | 606nm | |
| Series | Micro SIDELED | |
| Lens Colour | Clear | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type LED | ||
LED Colour Orange | ||
Mount Type Surface | ||
Forward Voltage 2V | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Lens Shape Rectangular | ||
Dominant Wavelength 606nm | ||
Series Micro SIDELED | ||
Lens Colour Clear | ||
OSRAM Micro SIDELED Series LEDs
The Micro SIDELED, from OSRAM Opto Semiconductors, is a low profile side emitting LED light source. A built-in reflector optimises the light output of the Micro SIDELED LED and its flat package suits applications where space is limited. The Micro SIDELED is Ideal for applications such as backlighting (LCD, mobile phones, switches, keys, displays, illuminated advertising) and is optimised for coupling into light guides.
Miniature package LED with radiation direction parallel to PCB
Viewing angle 120°
Note
Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant Wavelength value. Refer to a dominant Wavelength colour chart to find your chosen LED colour.
Related links
- ams OSRAM 2 V Orange LED Surface Micro SIDELED LO Y876-Q2T1-24
- ams OSRAM 2 V Orange LED SMT Surface Mini TOPLED
- ams OSRAM 2 V Orange LED SMT Surface Mini TOPLED LO M676-Q2T1-24
- ams OSRAM 2 V Red LED Surface Micro SIDELED
- ams OSRAM 2.4 V Yellow LED Surface Micro SIDELED
- ams OSRAM 2 V Green LED Surface Micro SIDELED
- ams OSRAM 2 V Orange LED Mini TOPLED Surface Mini TOPLED LA M676-Q2T1-24
- ams OSRAM 2 V Green LED Surface Micro SIDELED LG Y876-P1Q2-24