ams OSRAM 3.05 V White LED Surface Mini TOPLED LCW MVSG.EC-BXCX-4L8N-1
- RS Stock No.:
- 146-1640
- Mfr. Part No.:
- LCW MVSG.EC-BXCX-4L8N-1
- Brand:
- ams OSRAM
Stock information currently inaccessible
- RS Stock No.:
- 146-1640
- Mfr. Part No.:
- LCW MVSG.EC-BXCX-4L8N-1
- Brand:
- ams OSRAM
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
| Brand | ams OSRAM | |
| Product Type | LED | |
| LED Colour | White | |
| Mount Type | Surface | |
| Forward Voltage | 3.05V | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Lens Shape | Rectangular | |
| Series | Mini TOPLED | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type LED | ||
LED Colour White | ||
Mount Type Surface | ||
Forward Voltage 3.05V | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Lens Shape Rectangular | ||
Series Mini TOPLED | ||
- COO (Country of Origin):
- MY
OSRAM Mini TOPLED Series LEDs
The Mini TOPLED series of LEDs, from Osram Opto Semiconductors, are small package devices with a high quality, directed light output. The Mini TOPLED LEDs have an integrated reflector and an extremely wide viewing angle. With their high brightness class, the Mini TOPLEDs offer a pleasant white light which is suitable for interior illumination in automotive applications. Their Compact form factor makes the Mini TOPLEDs Ideal for applications where space is limited, such as: Indoor displays, optical indicators, coupling into light guides, backlighting (LCD, switches, keys, displays, illuminated advertising, general lighting) and interior automotive lighting. (e.g. dashboard backlighting).
Features of the Mini TOPLED LEDs:
Compact SMT package
Dimensions: 1.8 x 2.2 mm
Viewing angle: 120°
Operating current: 20mA
High quality light output
Long lifetime: 50,000 hours
ESD stability: 8kV
Corrosion stability
Meets automotive industry standards
Note
Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant Wavelength value. Refer to a dominant Wavelength colour chart to find your chosen LED colour.
Related links
- ams OSRAM 3.05 V White LED Surface Mini TOPLED LCW MVSG.EC-BXCX-4L8N-1
- ams OSRAM 3.05 V White LED SMT Surface Mini TOPLED
- ams OSRAM 3.05 V White LED SMT Surface Mini TOPLED LCW MVSG.EC-AZBZ-4U9X
- ams OSRAM 3.05 V White LED SMT Surface Mini TOPLED LCW MVSG.EC-AZBZ-4R9T-1
- ams OSRAM3.05 V White LED SMD, Mini TOPLED LCW MVSG.EC-AZBZ-4U9X
- ams OSRAM 3.05 V Blue LED SMT Surface Mini TOPLED
- ams OSRAM 3.05 V Blue LED SMT Surface Mini TOPLED LD MVSG-JGLH-46-1
- ams OSRAM 3.05 V White LED PLCC Surface TOPLED Black