Kingbright4 V Blue LED 1608 (0603) SMD, KPTD-1608QBC-D
- RS Stock No.:
- 165-1868
- Mfr. Part No.:
- KPTD-1608QBC-D
- Brand:
- Kingbright
Stock information currently inaccessible
- RS Stock No.:
- 165-1868
- Mfr. Part No.:
- KPTD-1608QBC-D
- Brand:
- Kingbright
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
| Brand | Kingbright | |
| LED Colours | Blue | |
| Package Type | 1608 (0603) | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 4 V | |
| Luminous Intensity | 200 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 40 ° | |
| Lens Shape | Dome | |
| Dominant Wavelength | 465 nm | |
| Lens Colour | Clear | |
| Dimensions | 1.6 x 0.8 x 0.95mm | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
LED Colours Blue | ||
Package Type 1608 (0603) | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 4 V | ||
Luminous Intensity 200 mcd | ||
Number of Pins 2 | ||
Viewing Angle 40 ° | ||
Lens Shape Dome | ||
Dominant Wavelength 465 nm | ||
Lens Colour Clear | ||
Dimensions 1.6 x 0.8 x 0.95mm | ||
- COO (Country of Origin):
- CN
Kingbright SMT Chip LED Dome 1608 Package
The 1608 family, from Kingbright, are surface mount (SMT) Chip LEDs. This series of LEDs have the standard 0603 footprint with a dome lens. They are available in a variety of colour options with a water clear domed lens. Suitable applications for the 1608 LEDs include backlighting and indicators.
Features of the 1608 LEDs:
Standard 0603 package
Dimensions: 1.6 x 0.8 mm
Dome lens type
Variety of single colours
Viewing angle: 40° or 60°
Low power consumption
Visible Light LEDs, Kingbright
Related links
- Kingbright 4 V Blue LED 0603 Surface KPTD-1608 KPTD-1608QBC-D
- ROHM2.9 V Blue LED 1608 (0603) SMD, SML-E1 SMLE13BC8TT86
- Kingbright 4 V Blue LED 0603 Surface KP-1608 KP-1608QBC-D
- Kingbright 4 V Blue LED 0603 Surface KPH-1608 KPH-1608QBC-D
- Kingbright 4 V Blue LED 0603 Surface KPT-1608 KPT-1608QBC-D
- Kingbright4 V Blue LED Subminiature SMD, KM2520VBC-D08
- Kingbright4 V Blue LED Side View SMD, KPA-3010QBC-D
- Kingbright4 V Blue LED Rectangular Through Hole, L-9763PBDT-A