Kingbright 4.1 V Green LED 3216 Surface KP-3216ZGC
- RS Stock No.:
- 165-4473
- Mfr. Part No.:
- KP-3216ZGC
- Brand:
- Kingbright
Stock information currently inaccessible
- RS Stock No.:
- 165-4473
- Mfr. Part No.:
- KP-3216ZGC
- Brand:
- Kingbright
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
| Brand | Kingbright | |
| LED Colour | Green | |
| Product Type | LED | |
| Package Type | 3216 | |
| Mount Type | Surface | |
| Forward Voltage | 4.1V | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Lens Shape | Rectangular | |
| Dominant Wavelength | 525nm | |
| Lens Colour | Clear | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
LED Colour Green | ||
Product Type LED | ||
Package Type 3216 | ||
Mount Type Surface | ||
Forward Voltage 4.1V | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Lens Shape Rectangular | ||
Dominant Wavelength 525nm | ||
Lens Colour Clear | ||
- COO (Country of Origin):
- CN
Kingbright SMT Chip LED 3216 (1206) Package, 1.1mm Height
The Chip LED 1206 series of LEDs, from Kingbright, are in the standard 1206 package. Both Rectangle and Round lens shape options are available. These top-emitting LEDs have low power consumption and a wide viewing angle. They are Ideal for backlight and indicator applications, available in various different colours.
Height: 1.1 mm
Visible Light LEDs, Kingbright
Related links
- Kingbright 4.1 V Green LED 3216 Surface KP-3216ZGC
- Kingbright 4.1 V Green LED 3216 Surface KPTD-3216 KPTD-3216ZGC
- Kingbright 4.1 V Green LED 3216 Surface KPTL-3216 KPTL-3216ZGC
- Kingbright 4.1 V Green LED 3216 Surface KPT-3216 KPT-3216ZGC
- Kingbright 4.1 V Green LED 3216 Surface KPT-3216
- Kingbright 4.1 V Green LED 3216 Surface KPTL-3216
- Kingbright 4.1 V Green LED 3216 Surface KPTD-3216
- Kingbright 4.1 V Green, Red LED 3216 Surface Multi-Colour LED