Kingbright2.5 V Red LED 3mm Through Hole, L-174XIT
- RS Stock No.:
- 169-7793
- Mfr. Part No.:
- L-174XIT
- Brand:
- Kingbright
Stock information currently inaccessible
- RS Stock No.:
- 169-7793
- Mfr. Part No.:
- L-174XIT
- Brand:
- Kingbright
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
| Brand | Kingbright | |
| LED Colours | Red | |
| Package Type | 3mm (T-1) | |
| Mounting Type | Through Hole | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.5 V | |
| Luminous Intensity | 30 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 35 ° | |
| Lens Shape | Round | |
| Dominant Wavelength | 617 nm | |
| Lens Colour | Red | |
| Dimensions | 3.2 (Dia.) x 5.5mm | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
LED Colours Red | ||
Package Type 3mm (T-1) | ||
Mounting Type Through Hole | ||
Number of LEDs 1 | ||
Forward Voltage 2.5 V | ||
Luminous Intensity 30 mcd | ||
Number of Pins 2 | ||
Viewing Angle 35 ° | ||
Lens Shape Round | ||
Dominant Wavelength 617 nm | ||
Lens Colour Red | ||
Dimensions 3.2 (Dia.) x 5.5mm | ||
- COO (Country of Origin):
- CN
Related links
- Lite-On2.4 V Red LED 3mm Through Hole, LTL1CHKEKNN
- Kingbright2.5 V Green & Yellow LED 3mm Through Hole, L-115WGYW
- Vishay2.6 V Red LED 3mm Through Hole, TLHK42S1T2
- Broadcom1.8 V Red LED 3mm Through Hole, HLMP-K105
- Broadcom1.7 V Red LED 3mm Through Hole, HLMP-1700-B0002
- Kingbright2.5 V Red LED Rectangular Through Hole, L-914HDT
- Kingbright2.5 V Red LED 5mm Through Hole, L-7113SRD-F
- Kingbright2.5 V Red LED PLCC 2 SMD, KA-3022SURSK-4.5SF