- RS Stock No.:
- 178-5415
- Mfr. Part No.:
- XPEAMB-L1-R250-00801
- Brand:
- Cree LED
Available to back order for despatch when stock is available
Added
Price Each (On a Reel of 250)
Kr. 22,779
(exc. VAT)
Kr. 28,474
(inc. VAT)
Units | Per unit | Per Reel* |
250 + | Kr. 22,779 | Kr. 5 694,75 |
*price indicative |
- RS Stock No.:
- 178-5415
- Mfr. Part No.:
- XPEAMB-L1-R250-00801
- Brand:
- Cree LED
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Cree XLamp XP-E Series LEDs
The Cree XLamp XP-E LED series consists of high performance and high quality devices. The XP-E light emitting diode (LED) uses reliability and lighting-class performance within a smaller footprint. The XP-E devices have a wide viewing angle, symmetrical package and an electrically neutral thermal path. A wide range of applications include colour-changing lighting, transportation, commercial and emergency vehicle lighting.
Drive current: up to 1A (maximum)
Low thermal resistance: 9°C/W
Wide viewing angle: 115 to 130°
Reflow solderable - JEDEC J-STD-020C compatible
Electrically neutral thermal path
Variety of colours available
Low thermal resistance: 9°C/W
Wide viewing angle: 115 to 130°
Reflow solderable - JEDEC J-STD-020C compatible
Electrically neutral thermal path
Variety of colours available
Visible Light LEDs, Cree Inc
Specifications
Attribute | Value |
---|---|
LED Colours | Amber |
Package Type | 3535 |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 2.1 V |
Radiant Flux | 3500mW |
Number of Pins | 2 |
Viewing Angle | 130 ° |
Luminous Flux | 73.6 lm |
Lens Shape | Square |
Dominant Wavelength | 595 nm |
Series | XLamp XP-E |
Lens Colour | Clear |
- RS Stock No.:
- 178-5415
- Mfr. Part No.:
- XPEAMB-L1-R250-00801
- Brand:
- Cree LED