ams OSRAM 2.7 V White LED 3014 Surface KW DCLMS2 KW DCLMS2.EC-CXCZ-4H7I-1

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 100 units)*

Kr. 83,70

(exc. VAT)

Kr. 104,60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
100 - 400Kr. 0,837Kr. 83,70
500 - 900Kr. 0,796Kr. 79,60
1000 - 1900Kr. 0,664Kr. 66,40
2000 +Kr. 0,596Kr. 59,60

*price indicative

Packaging Options:
RS Stock No.:
212-1195
Mfr. Part No.:
KW DCLMS2.EC-CXCZ-4H7I-1
Brand:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

LED Colour

White

Product Type

LED

Maximum Forward Current

30mA

Package Type

3014

Packaging

Tape & Reel

Mount Type

Surface

Number of LEDs

1

Forward Voltage

2.7V

Viewing Angle

110 °

LED Luminous Flux

9150 to 12600 mlm

Lens Dimensions

3 x 1.4 mm

Colour Rendering Index CRI

80%

LED Luminosity

2800 to 4500 mcd

Standards/Approvals

IEC 62471:2006

Colour Temperature

5000K

Series

KW DCLMS2

Automotive Standard

No

COO (Country of Origin):
CN
The OSRAM Opto Semiconductors TOPLED E3014 series has a wide beam angle with a compact format and is one of the smallest LED for screen backlighting. It has colour temperature of 5000 K. It is ideally used for injecting in light guides for homogeneous illumination applications.

Chip technology InGaN on Sapphire

Corrosion robustness class 1B

Operating temperature ranges from -40 to 85 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy